Part Details for 135110-07-12.00 by Amphenol RF
Overview of 135110-07-12.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135110-07-12.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R5441
|
Newark | Sma Straight Bulkhead Jack To Sma Straight Plug Rg-142 50 Ohm 12 Inches (305 Mm) |Amphenol Rf 135110-07-12.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6200 / $30.0200 | Buy Now |
DISTI #
ACX1706-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.5753 / $35.8900 | Buy Now |
DISTI #
70032915
|
RS | CABLE ASSEMBLIES, SMA CABLE ASSEMBLY, STRAIGHT PLUG TO BULKHEAD JACK, RG-142, 12 | Amphenol RF 135110-07-12.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.9200 | RFQ |
DISTI #
AMR135110-07-12.00
|
Heilind Electronics | SMA STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Bulkhead Jack to SMA Straight Plug on RG-142 cable 12 inches RoHS: Compliant | 0 |
|
$19.5900 / $32.2100 | Buy Now |
DISTI #
AMR135110-07-12.00
|
Interstate Connecting Components | SMA STRAIGHT BULKHEAD JACK TO | 0 |
|
Buy Now | |
DISTI #
135110-07-12.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$21.2100 / $23.4600 | Buy Now |
DISTI #
56446.1
|
TestEquity LLC | Amphenol RF 135110-07-12.00 RF Cable, SMA Straight Bulkhead Jack to SMA Straight Plug, RG-142, 12" L, 50 Ohm | 0 |
|
$30.3300 | Buy Now |