Part Details for 135110-07-M2.00 by Amphenol RF
Overview of 135110-07-M2.00 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135110-07-M2.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2526
|
Newark | Rf Cable, Sma Plug-Sma Bhd Jack, 2M, Connector To Connector:Sma Plug To Sma Bulkhead Jack, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 135110-07-M2.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.8200 / $83.6300 | Buy Now |
DISTI #
115-135110-07-M2.00-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 6.6' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$81.7344 | Buy Now |
DISTI #
AMR135110-07-M2.00
|
Heilind Electronics | SMA STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Coaxial 2m SMA to SMA M-F Bag RoHS: Compliant | 1 Factory Stock |
|
$66.0900 / $137.7600 | Buy Now |
DISTI #
AMR135110-07-M2.00
|
Interstate Connecting Components | SMA STRAIGHT BULKHEAD JACK TO | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Coaxial 2m SMA to SMA M-F Bag RoHS: Compliant | 1 Factory Stock |
|
$66.0900 / $137.7600 | Buy Now |
DISTI #
56455.1
|
TestEquity LLC | Amphenol RF 135110-07-M2.00 RF Cable, SMA Straight Bulkhead Jack to SMA Straight Plug, RG-142, 2m L, 50 Ohm | 0 |
|
$86.5500 | Buy Now |