Part Details for 135111-02-18.00 by Amphenol RF
Overview of 135111-02-18.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135111-02-18.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88X0140
|
Newark | Sma Right Angle Plug To Sma Straight Bulkhead Jack Rg-174 50 Ohm 18 Inches (457 Mm) |Amphenol Rf 135111-02-18.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6800 / $25.3900 | Buy Now |
DISTI #
135111-02-18.00-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 18" Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2340 | Buy Now |
DISTI #
71634555
|
RS | SMA Bulkhead Jack to SMA Right Angle Plug on RG-174 cable, 18 inches | Amphenol RF 135111-02-18.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.0000 / $27.1100 | RFQ |
DISTI #
AMR135111-02-18.00
|
Heilind Electronics | SMA RIGHT ANGLE PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Bulkhead Jack to SMA Right Angle Plug on RG-174 cable 18 inches RoHS: Compliant | 0 |
|
$17.0100 / $27.2500 | Buy Now |
DISTI #
AMR135111-02-18.00
|
Interstate Connecting Components | SMA RIGHT ANGLE PLUG TO SMA ST | 0 |
|
Buy Now | |
DISTI #
135111-02-18.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$17.9400 / $19.8500 | Buy Now |
DISTI #
56472.1
|
TestEquity LLC | Amphenol RF 135111-02-18.00 RF Cable, SMA Rt Angle Plug to SMA Straight Bulkhead Jack, RG-174, 18" L, 50 Ohm | 0 |
|
$26.3000 | Buy Now |