Part Details for 135111-03-M0.75 by Amphenol RF
Overview of 135111-03-M0.75 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135111-03-M0.75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4567
|
Newark | Rf Coax Cable, Rg316, Sma, 750Mm, Trans, Connector Type A:Sma Right Angle Plug, Connector Type B:Sma Bulkhead Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:29.53", Cable Length - Metric:750Mm Rohs Compliant: Yes |Amphenol Rf 135111-03-M0.75 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1900 / $35.5400 | Buy Now |
DISTI #
ACX2477-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 29.53" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
114 In Stock |
|
$25.4135 / $34.3200 | Buy Now |
DISTI #
70369180
|
RS | SMA Bulkhead Jack to SMA Right Angle Plug on RG-316 DB cable, 0.75 Meters | Amphenol RF 135111-03-M0.75 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$31.8500 / $33.9000 | RFQ |
DISTI #
AMR135111-03-M0.75
|
Heilind Electronics | SMA RIGHT ANGLE PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Bulkhead Jack to SMA Right Angle Plug on RG-316 DB cable 0.75 Meters RoHS: Compliant | 0 |
|
$30.7200 / $40.5200 | Buy Now |
DISTI #
AMR135111-03-M0.75
|
Interstate Connecting Components | SMA RIGHT ANGLE PLUG TO SMA ST | 0 |
|
Buy Now | |
DISTI #
135111-03-M0.75
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$26.3200 / $29.1000 | Buy Now |
DISTI #
56488.1
|
TestEquity LLC | Amphenol RF 135111-03-M0.75 RF Cable, SMA Rt Angle Plug to SMA Straight Bulkhead Jack, RG-316, 750mm L, 50 Ohm | 0 |
|
$34.3200 | Buy Now |