Part Details for 135111-04-06.00 by Amphenol RF
Overview of 135111-04-06.00 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135111-04-06.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7818
|
Newark | Coaxial Cable Assembly, Rg-58, 6In, Black, Connector Type A:Sma Bulkhead Jack, Connector Type B:Sma Right Angle Plug, Coaxial Cable Type:Rg58/U, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152Mm Rohs Compliant: Yes |Amphenol Rf 135111-04-06.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3100 / $22.7800 | Buy Now |
DISTI #
ACX1647-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 6" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
63 In Stock |
|
$15.7669 / $21.9300 | Buy Now |
DISTI #
V99:2348_07758932
|
Arrow Electronics | Cable Assembly Coaxial 0.152m SMA to SMA M-F Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1609 | Americas - 5 |
|
$6.6510 | Buy Now |
DISTI #
70032278
|
RS | Cable Assembly, Straight Bulkhead Jack To R/A Plug, Rg-58/U, 6 Inche, SMA Series | Amphenol RF 135111-04-06.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6100 / $21.9300 | RFQ |
DISTI #
AMR135111-04-06.00
|
Heilind Electronics | SMA RIGHT ANGLE PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Bulkhead Jack to SMA Right Angle Plug on RG-58 cable 6 inches RoHS: Compliant |
100 On Order 1 Factory Stock |
|
$15.3800 / $24.3700 | Buy Now |
DISTI #
AMR135111-04-06.00
|
Interstate Connecting Components | SMA RIGHT ANGLE PLUG TO SMA ST | 0 |
|
Buy Now | |
DISTI #
135111-04-06.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$15.9100 / $17.5900 | Buy Now |
|
Master Electronics | SMA Bulkhead Jack to SMA Right Angle Plug on RG-58 cable 6 inches RoHS: Compliant |
100 On Order 1 Factory Stock |
|
$15.3800 / $24.3700 | Buy Now |
DISTI #
56490.1
|
TestEquity LLC | Amphenol RF 135111-04-06.00 RF Cable, SMA Rt Angle Plug to SMA Straight Bulkhead Jack, RG-58, 6" L, 50 Ohm | 0 |
|
$20.5400 | Buy Now |