Part Details for 135111-04-M1.00 by Amphenol RF
Overview of 135111-04-M1.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135111-04-M1.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4572
|
Newark | Rf Coax Cable, Rg58, Sma Plug-Jack, 1M, Black, Connector Type A:Sma Right Angle Plug, Connector Type B:Sma Bulkhead Jack, Coaxial Cable Type:Rg58/U, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M Rohs Compliant: Yes |Amphenol Rf 135111-04-M1.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2800 / $28.0900 | Buy Now |
DISTI #
ACX2482-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 3.3' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
55 In Stock |
|
$20.6093 / $27.8300 | Buy Now |
DISTI #
70369185
|
RS | SMA Bulkhead Jack to SMA Right Angle Plug on RG-58 cable, 1.00 Meters | Amphenol RF 135111-04-M1.00 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$30.2400 / $32.1700 | RFQ |
DISTI #
AMR135111-04-M1.00
|
Heilind Electronics | SMA RIGHT ANGLE PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Bulkhead Jack to SMA Right Angle Plug on RG-58 cable 1.00 Meters RoHS: Compliant | 0 |
|
$20.3500 / $29.7800 | Buy Now |
DISTI #
AMR135111-04-M1.00
|
Interstate Connecting Components | SMA RIGHT ANGLE PLUG TO SMA ST | 0 |
|
Buy Now | |
DISTI #
135111-04-M1.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$19.6200 / $21.6900 | Buy Now |
DISTI #
56499.1
|
TestEquity LLC | Amphenol RF 135111-04-M1.00 RF Cable, SMA Rt Angle Plug to SMA Straight Bulkhead Jack, RG-58, 1m L, 50 Ohm | 0 |
|
$27.8300 | Buy Now |