Part Details for 13546696 by Aptiv PLC
Overview of 13546696 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 13546696
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13546696
|
Mouser Electronics | Automotive Connectors CON GT150 2W FEM ASY RoHS: Not Compliant | 0 |
|
$1.4700 / $2.6200 | Order Now |
DISTI #
13546696
|
TTI | Automotive Connectors CON GT150 2W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 1100 Container: Each |
Americas - 1100 In Stock |
|
$0.9200 | Buy Now |
DISTI #
13546696
|
Power and Signal Group | 2 Way Natural GT 150 Sealed Female Connector Assembly, Max Current 15 amps | 23100 |
|
$0.7869 | RFQ |
DISTI #
13546696
|
Avnet Abacus | 2 Way Natural GT 150 Sealed Female Connector Assembly, Max Current 15 amps (Alt: 13546696) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 13546696
13546696 CAD Models
13546696 Part Data Attributes
|
13546696
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
13546696
Aptiv PLC
Combination Line Connector, 2 Contact(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 12191818 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | 13546698 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |