Part Details for 1355-2 by Keystone Electronics Corp
Overview of 1355-2 by Keystone Electronics Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1355-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M2291
|
Newark | Micro Pin - Swage Mount/Bulk |Keystone 1355-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 / $0.2330 | Buy Now |
DISTI #
36-1355-2-ND
|
DigiKey | CONN PC PIN CIRC 0.032DIA TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3559 In Stock |
|
$0.1429 / $0.3300 | Buy Now |
DISTI #
534-1355-2
|
Mouser Electronics | Circuit Board Hardware - PCB MICRO PIN SWAGE MOUNT .082 RoHS: Compliant | 434 |
|
$0.1420 / $0.3300 | Buy Now |
|
Future Electronics | 2.08 mm Length Brass Swage Mount Micro Pin RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2100 / $0.2300 | Buy Now |
Part Details for 1355-2
1355-2 CAD Models
1355-2 Part Data Attributes:
|
1355-2
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1355-2
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |