-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2POS,AMP MCP 9.5,REC HSG ASSY,SLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4158
|
Newark | Automotive Conn Housing, Rcpt, 2Pos Rohs Compliant: Yes |Amp Te Connectivity 1355328-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 218 |
|
$9.1800 / $16.2300 | Buy Now |
DISTI #
11H2672
|
Newark | Receptacle Housing, 2Pos, Nylon, Black, Product Range:Mcp Series, Gender:Receptacle, No. Of Positions:2Positions, For Use With:Amp Mcp 1355037 Socket Contact, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Amp Te Connectivity 1355328-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$4.6100 / $6.0900 | Buy Now |
DISTI #
A142423-ND
|
DigiKey | CONN RCPT HSG 2POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
197 In Stock |
|
$4.3433 / $6.7200 | Buy Now |
DISTI #
1355328-1
|
Avnet Americas | Conn Housing RCP 2 POS 6.5mm Crimp ST Cable Mount - Bulk (Alt: 1355328-1) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Container: Bulk | 0 |
|
$3.5989 / $4.3308 | Buy Now |
DISTI #
11H2672
|
Avnet Americas | Conn Housing RCP 2 POS 6.5mm Crimp ST Cable Mount - Bulk (Alt: 11H2672) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 11 Partner Stock |
|
$4.3000 | Buy Now |
DISTI #
571-1355328-1
|
Mouser Electronics | Automotive Connectors MCP9,5 GEH ASSY 2P RoHS: Compliant | 1497 |
|
$4.4300 / $5.8600 | Buy Now |
DISTI #
70884107
|
RS | MCP9,5 GEH ASSY 2P | TE Connectivity 1355328-1 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7800 / $7.2300 | RFQ |
DISTI #
AMP1355328-1
|
Heilind Electronics | MCP9,5 GEH ASSY 2P | Americas - 0 in Stock |
|
$4.4851 / $4.6210 | Buy Now |
|
Onlinecomponents.com | 2POS,AMP MCP 9.5,REC HSG ASSY,SLD RoHS: Compliant |
1293 In Stock |
|
$4.2000 / $6.0800 | Buy Now |
DISTI #
1355328-1
|
TTI | Automotive Connectors MCP9,5 GEH ASSY 2P RoHS: Compliant pbFree: Pb-Free Min Qty: 220 Package Multiple: 220 Container: Each | Americas - 0 |
|
$3.8900 / $4.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1355328-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1355328-1
TE Connectivity
2POS,AMP MCP 9.5,REC HSG ASSY,SLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.322 inch | |
Body Depth | 1.49 inch | |
Body Length | 2.952 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 78A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 78 A | |
Rated Voltage | 28 V | |
Reference Standard | UL | |
Terminal Pitch | 16.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94-HB |