-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS STIFTKONTAKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7225
|
Newark | Automotive Contact, Pin, Crimp, Product Range:Mqs Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amp Mqs Series Housing Connectors, Contact Material:Copper Nickel Rohs Compliant: Yes |Amp Te Connectivity 1355719-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12930 |
|
$0.1650 / $0.2500 | Buy Now |
DISTI #
17AH9794
|
Newark | Automotive Contact, Pin, Crimp, Product Range:Mqs Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amp Mqs Series Automotive Housing Connectors, Contact Rohs Compliant: Yes |Amp Te Connectivity 1355719-1 Min Qty: 13000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0900 / $0.1000 | Buy Now |
DISTI #
A142494CT-ND
|
DigiKey | CONN PIN 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
75772 In Stock |
|
$0.0812 / $0.2400 | Buy Now |
DISTI #
1355719-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1355719-1) RoHS: Compliant Min Qty: 13000 Package Multiple: 13000 Lead time: 18 Weeks, 0 Days Container: Reel | 130000 Factory Stock |
|
$0.0859 | Buy Now |
DISTI #
571-1355719-1
|
Mouser Electronics | Automotive Connectors MQS STIFTKONTAKT RoHS: Compliant | 63216 |
|
$0.0820 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13000 Package Multiple: 13000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0865 | Buy Now |
DISTI #
AMP1355719-1
|
Heilind Electronics | MQS STIFTKONTAKT | Americas - 0 in Stock |
|
$0.0953 / $0.0982 | Buy Now |
|
Onlinecomponents.com | MQS0,63 Sn tab LL unseal. 0,08-0,22 RoHS: Compliant |
48330 In Stock |
|
$0.0821 / $0.0917 | Buy Now |
DISTI #
73589556
|
Verical | Contact PIN Crimp ST Cable Mount 22-26AWG T/R RoHS: Compliant Min Qty: 13000 Package Multiple: 13000 | Americas - 130000 |
|
$0.0888 / $0.1080 | Buy Now |
DISTI #
69895505
|
Verical | Contact PIN Crimp ST Cable Mount 22-26AWG T/R RoHS: Compliant Min Qty: 13000 Package Multiple: 13000 Date Code: 1822 | Americas - 26000 |
|
$0.1067 / $0.1192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1355719-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1355719-1
TE Connectivity
MQS STIFTKONTAKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.047 inch | |
Cable Entry-Min | 0.033 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.22 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |