Part Details for 1359670000 by Weidmüller Interface GmbH & Co. KG
Overview of 1359670000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1359670000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W3001
|
Newark | S2C-Smt 3.50/20/90G 1.5Sn Bk Rl |Weidmuller 1359670000 Min Qty: 1 Package Multiple: 235 Date Code: 0 Container: SPOOL | 0 |
|
$5.8100 / $8.8700 | Buy Now |
DISTI #
1359670000-ND
|
DigiKey | TERM BLOCK HDR 20POS 90DEG 3.5MM Min Qty: 235 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1101 | Buy Now |
DISTI #
1359670000
|
Avnet Americas | Connector Wire to Board Male Header 20 Position 3.50mm Right Angle Solder Through Hole Black T/R (Alt: 1359670000) RoHS: Compliant Min Qty: 235 Package Multiple: 235 | 0 |
|
RFQ | |
DISTI #
470-1359670000
|
Mouser Electronics | Fixed Terminal Blocks S2C-SMT 3.50/20/90G 1.5SN BK RL RoHS: Compliant | 0 |
|
$4.4200 / $5.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3700 / $4.8900 | Buy Now |
DISTI #
1359670000
|
Avnet Americas | Connector Wire to Board Male Header 20 Position 3.50mm Right Angle Solder Through Hole Black T/R (Alt: 1359670000) RoHS: Compliant Min Qty: 235 Package Multiple: 235 | 0 |
|
RFQ | |
DISTI #
1359670000
|
Avnet Americas | Connector Wire to Board Male Header 20 Position 3.50mm Right Angle Solder Through Hole Black T/R (Alt: 1359670000) RoHS: Compliant Min Qty: 235 Package Multiple: 235 | 0 |
|
RFQ |