Part Details for 135D106X0050C6 by Vishay Intertechnologies
Overview of 135D106X0050C6 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 135D106X0050C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J9992
|
Newark | Tantalum Capacitor, 10Uf, 50V, 6.4 Ohm, 0.2, Axial, Capacitance:10Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Lead Spacing:-, Esr:6.4Ohm, Product Range:135D Series, Operating Temperature Min:-55°C Rohs Compliant: No |Vishay 135D106X0050C6 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8600 / $38.8700 | Buy Now |
DISTI #
135D106X0050C6
|
Avnet Americas | Tantalum Capacitor, 10 uF, 50 V, ± 20%, -55 °C, 200 °C, Axial Leaded - Trays (Alt: 135D106X0050C6) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$35.5348 / $41.2972 | Buy Now |
DISTI #
74-135D106X0050C6
|
Mouser Electronics | Tantalum Capacitors - Wet 50volts 10uF 20% C Case STD RANGE RoHS: Not Compliant | 373 |
|
$33.6500 / $41.9900 | Buy Now |
DISTI #
V37:1799_09461963
|
Arrow Electronics | Cap Tant Wet 10uF 50V 20% (5.57 X 13.1mm) Axial 6.4 Ohm 200°C Tray RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2019 | Americas - 4 |
|
$33.9500 | Buy Now |
|
Future Electronics | 135D Series 10 uF ±20 % 50 V Axial Through Hole Wet Tantalum Capacitor RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 25Bag |
|
$33.2900 / $34.9500 | Buy Now |
DISTI #
62835882
|
Verical | Cap Tant Wet 10uF 50V 20% (5.57 X 13.1mm) Axial 6.4 Ohm 200°C Tray RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2019 | Americas - 4 |
|
$33.9500 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
DISTI #
135D106X0050C6
|
TTI | Tantalum Capacitors - Wet 50volts 10uF 20% C Case STD RANGE Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 412 In Stock |
|
$32.8200 / $36.2600 | Buy Now |
DISTI #
135D106X0050C6
|
Avnet Abacus | Tantalum Capacitor, 10 uF, 50 V, � 20%, -55 �C, 200 �C, Axial Leaded (Alt: 135D106X0050C6) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 135D106X0050C6
135D106X0050C6 CAD Models
135D106X0050C6 Part Data Attributes
|
135D106X0050C6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
135D106X0050C6
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 6400 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 278.85 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |