Part Details for 135D107X9060T22M by Vishay Intertechnologies
Overview of 135D107X9060T22M by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135D107X9060T22M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/25-0060
|
TTI | Tantalum Capacitors - Wet 100UF 60V 10% T2M Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1 In Stock |
|
$42.2200 / $46.4500 | Buy Now |