Part Details for 135D336X0015C6 by Vishay Intertechnologies
Overview of 135D336X0015C6 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 135D336X0015C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R3979
|
Newark | 135D336X0015C6 |Vishay 135D336X0015C6 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0400 / $38.0500 | Buy Now |
DISTI #
135D336X0015C6
|
Avnet Americas | Cap Tant Wet 33uF 15V 20% (5.57 X 13.08mm) Axial Plastic Tray - Trays (Alt: 135D336X0015C6) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$35.5348 / $41.2972 | Buy Now |
DISTI #
74-135D336X0015C6
|
Mouser Electronics | Tantalum Capacitors - Wet 33UF 15V 20% C (T1) RoHS: Not Compliant | 0 |
|
$33.1000 / $36.5500 | Order Now |
|
Future Electronics | 135D Series 33 uF ±20 % 15 V Axial Through Hole Wet Tantalum Capacitor RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$33.3500 / $35.0200 | Buy Now |
DISTI #
135D336X0015C6
|
TTI | Tantalum Capacitors - Wet 33UF 15V 20% C (T1) Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$31.3500 / $33.9300 | Buy Now |
Part Details for 135D336X0015C6
135D336X0015C6 CAD Models
135D336X0015C6 Part Data Attributes
|
135D336X0015C6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
135D336X0015C6
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 4000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 319.8 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |