Part Details for 135D436X0100T2E3 by Vishay Intertechnologies
Overview of 135D436X0100T2E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 135D436X0100T2E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135D436X0100T2E3
|
Avnet Americas | Tantalum Capacitor, 43 uF, 100 V, ± 20%, -55 °C, 125 °C, Axial Leaded - Trays (Alt: 135D436X0100T2E3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$60.6060 / $70.4340 | Buy Now |
|
Future Electronics | 135D Series 43 uF ±20 % 100 V Axial Through Hole Wet Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tray | 0Tray |
|
$69.0600 | Buy Now |
DISTI #
135D436X0100T2E3
|
Avnet Americas | Tantalum Capacitor, 43 uF, 100 V, ± 20%, -55 °C, 125 °C, Axial Leaded - Trays (Alt: 135D436X0100T2E3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$60.6060 / $70.4340 | Buy Now |
DISTI #
135D436X0100T2E3
|
Avnet Abacus | Tantalum Capacitor, 43 uF, 100 V, � 20%, -55 �C, 125 �C, Axial Leaded (Alt: 135D436X0100T2E3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 135D436X0100T2E3
135D436X0100T2E3 CAD Models
135D436X0100T2E3 Part Data Attributes:
|
135D436X0100T2E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
135D436X0100T2E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 43uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 43 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 520.65 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |