-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1367147-3) SFP COVER, UNPL, NO LOGO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H9515
|
Newark | Dust Cover, Glass Filled Thermoplastic, Accessory Type:Dust Cover, For Use With:Sfp Connectors, Connector Body Material:Thermoplastic, Glass Filled Body, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1367147-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 440 |
|
$0.8460 / $1.3300 | Buy Now |
DISTI #
82AC1043
|
Newark | 1367147-3 Rohs Compliant: Yes |Amp Te Connectivity 1367147-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8290 / $1.3400 | Buy Now |
DISTI #
1367147-3-ND
|
DigiKey | CONN DUST CAP FOR SFP CAGE Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2374 In Stock |
|
$0.7616 / $1.2900 | Buy Now |
DISTI #
1367147-3
|
Avnet Americas | Connector Accessories SFP Dust Cover Thermoplastic Black Bag - Bulk (Alt: 1367147-3) RoHS: Compliant Min Qty: 100 Package Multiple: 1000 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7874 | Buy Now |
DISTI #
80H9515
|
Avnet Americas | Connector Accessories SFP Dust Cover Thermoplastic Black Bag - Bulk (Alt: 80H9515) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 440 Partner Stock |
|
$0.9560 / $1.3300 | Buy Now |
DISTI #
571-1367147-3
|
Mouser Electronics | I/O Connectors SFP COVER UNPL NO RoHS: Compliant | 6537 |
|
$0.7270 / $1.5000 | Buy Now |
DISTI #
70088187
|
RS | Dust Cover, SFP Cage, 1 x 1, 4 Gb/s, UL 94V-0, Unplated | TE Connectivity 1367147-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 120 |
|
$0.9600 / $1.2800 | Buy Now |
|
Future Electronics | SFP (Small Form-factor Pluggable) Black Dust Cover w/o AMP Product Logo RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 106Bag |
|
$0.6550 / $0.8000 | Buy Now |
DISTI #
AMP1367147-3
|
Heilind Electronics | SFP COVER UNPL NO LOGO | Americas - 0 in Stock |
|
$0.8154 / $0.8402 | Buy Now |
|
Onlinecomponents.com | SFP COVER, UNPL, NO LOGO RoHS: Compliant |
5804 In Stock |
|
$0.7190 / $0.9140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1367147-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1367147-3
TE Connectivity
(1367147-3) SFP COVER, UNPL, NO LOGO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | PROTECTIVE COVER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED THERMOPLASTIC | |
Wire Gauge | 0 AWG | |
Wire Size-Max |