-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUS BAR CONNECT W/CLINCH NUTS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T7223
|
Newark | Busbar Connect W/Clinch Nuts |Amp Te Connectivity 1367369-1 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5900 / $40.8300 | Buy Now |
DISTI #
1367369-1-ND
|
DigiKey | CONN TERM BUSBAR CLIP SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
149 In Stock |
|
$41.8540 / $59.0300 | Buy Now |
DISTI #
1367369-1
|
Avnet Americas | Conn Bus Bar Connector Solder RA Thru-Hole 1Port Box - Bulk (Alt: 1367369-1) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 11 Weeks, 1 Days Container: Bulk | 6262 Factory Stock |
|
$36.4916 / $43.9136 | Buy Now |
DISTI #
571-1367369-1
|
Mouser Electronics | I/O Connectors BUS BAR CONNECT W/CLINCH NUTS RoHS: Compliant | 37 |
|
$44.1800 / $56.9000 | Buy Now |
DISTI #
73773925
|
RS | BUSBAR CONNECT W/CLINCH NUTS, Busbar Connectors | TE Connectivity 1367369-1 Min Qty: 150 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$60.1500 | RFQ |
|
Future Electronics | BUS BAR CONNECT W/CLINCH NUTS RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 Container: Box | 0Box |
|
$41.8600 | Buy Now |
DISTI #
AMP1367369-1
|
Heilind Electronics | BUS BAR CONN W/CLINCH NUT | Americas - 0 in Stock112 On Order |
|
$45.4781 / $46.1569 | Buy Now |
|
Onlinecomponents.com | BUSBAR CONNECT W/CLINCH NUTS RoHS: Compliant | 6262 Factory Stock |
|
$38.2200 / $103.7600 | Buy Now |
DISTI #
1367369-1
|
Avnet Americas | Conn Bus Bar Connector Solder RA Thru-Hole 1Port Box - Bulk (Alt: 1367369-1) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 11 Weeks, 1 Days Container: Bulk | 6262 Factory Stock |
|
$36.4916 / $43.9136 | Buy Now |
DISTI #
1367369-1
|
Avnet Americas | Conn Bus Bar Connector Solder RA Thru-Hole 1Port Box - Bulk (Alt: 1367369-1) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 11 Weeks, 1 Days Container: Bulk | 6262 Factory Stock |
|
$36.4916 / $43.9136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1367369-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1367369-1
TE Connectivity
BUS BAR CONNECT W/CLINCH NUTS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.45 inch | |
Body Depth | 1.15 inch | |
Body Length | 2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 500A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 250u inch | |
Rated Current (Signal) | 500 A | |
Rated Voltage | 15 V | |
Reference Standard | UL | |
Total Number of Contacts | 1 |