Part Details for 1368-A-18 by Pomona Electronics
Overview of 1368-A-18 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1368-A-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6566
|
Newark | Test Lead, Double Banana Plug-Plug X2 Rohs Compliant: Yes |Pomona 1368-A-18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8800 / $52.8600 | Buy Now |
DISTI #
10M4167
|
Newark | Test Lead, 457.2Mm, 300V, Test Connector Type A:4Mm Stackable Dual Banana Plug, Test Connector Type B:4Mm Stackable Banana Plugs X 2, Lead Length - Imperial:18", Lead Length - Metric:457Mm, Insulator Colour:-, Current Rating:- Rohs Compliant: Yes |Pomona 1368-A-18 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2000 / $44.0900 | Buy Now |
DISTI #
501-2178-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 18" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
19 In Stock |
|
$38.2376 / $38.7900 | Buy Now |
DISTI #
565-1368-A-18
|
Mouser Electronics | Test Leads STACKING BANANA P RoHS: Compliant | 9 |
|
$38.2400 | Buy Now |
DISTI #
70197807
|
RS | Banana Plug, 300 V (RMS), 18 AWG, 65 x 36, 0.25 in., Gray, 18 in. | Pomona Electronics 1368-A-18 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$37.0400 / $38.7900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$39.5900 / $44.9900 | Buy Now | |
DISTI #
POM-1368-A-18
|
TME | Test lead, Urated: 300V, Len: 0.457m, black,red,grey, 1368 Min Qty: 1 | 0 |
|
$46.3300 / $49.4200 | RFQ |
DISTI #
34613.1
|
TestEquity LLC | Pomona 1368-A-18 Double To Single Banana Plug, Twisted Pair, 18in Long, 300V, 1368-A Series | 0 |
|
$44.9900 | Buy Now |
Part Details for 1368-A-18
1368-A-18 CAD Models
1368-A-18 Part Data Attributes:
|
1368-A-18
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1368-A-18
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | CABLE LENGTH: 18 | |
Connector Type | INTERCONNECTION DEVICE |