Part Details for 13688678 by Aptiv PLC
Overview of 13688678 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13688678
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDP:6627_25466973
|
Arrow Electronics | 1 Way Dark Yellow Unsealed Female Connector Min Qty: 2800 Package Multiple: 2800 Lead time: 8 Weeks | Americas - 44800 |
|
$0.1192 | Buy Now |
DISTI #
79936068
|
Verical | 1 Way Dark Yellow Unsealed Female Connector Min Qty: 2800 Package Multiple: 2800 | Americas - 44800 |
|
$0.1012 | Buy Now |
DISTI #
13688678
|
TTI | Automotive Connectors CON JACK COAX 1W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 2800 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
13688678
|
Power and Signal Group | Connector 1F JACK COAX | 44800 |
|
$0.1580 | RFQ |