Part Details for 1369 by Global Specialties
Overview of 1369 by Global Specialties
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1369
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5780
|
Newark | Linear Power Supplly, 3Ch, 3A, 60V, 390W, Power Supply Output Type:Programmable, No. Of Outputs:3 Output, Output Voltage Min:0V, Output Voltage Max:60V, Output Current Min:0A, Output Current Max:3A, Power Rating:390W, Product Range:-Rohs Compliant: Yes |Global Specialties 1369 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,763.5500 | Buy Now |
DISTI #
1769-1369-ND
|
DigiKey | TRIPLE OUTPUT PROGRAMMABLE DC PO Min Qty: 1 Lead time: 9 Weeks Container: Box |
2 In Stock |
|
$1,800.0000 | Buy Now |
DISTI #
510-1369
|
Mouser Electronics | Bench Top Power Supplies Programmable Linear DC Power Supply:0-60V,0-3A(2)&6V,5A RoHS: Compliant | 1 |
|
$1,800.0000 | Buy Now |
DISTI #
71888553
|
RS | Power Supply, Triple Programmable Output, 4.3" TFT LCD, Output 60V/3A, 6V/5A | Global Specialties 1369 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,793.7800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1,587.2000 / $1,675.3700 | Buy Now | |
DISTI #
42017.1
|
Techni-Tool, Inc. | Global Specialties 1369 DC Power Supply, Triple Output, 2x 60 V/ 3 A, 6 V/ 5 A, 390 W, Performance Series | 0 |
|
$1,800.0000 | Buy Now |
DISTI #
42017.1
|
TestEquity LLC | Global Specialties 1369 DC Power Supply, Triple Output, 2x 60 V/ 3 A, 6 V/ 5 A, 390 W, Performance Series | 0 |
|
$1,800.0000 | Buy Now |