Part Details for 13693 by Wiha Quality Tools
Overview of 13693 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13693
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5841
|
Newark | Insulated Hex L-Key Set, Metric, 10Pc, Kit Contents:10 Pieces Of 1.5Mm, 2Mm, 2.5Mm, 3Mm, 4Mm, 5Mm, 6Mm, 8Mm, 10Mm, 12Mm Metric Hex L-Key Set, Product Range:- Rohs Compliant: Yes |Wiha 13693 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$241.4500 | Buy Now |
DISTI #
431-1636-ND
|
DigiKey | HEX KEY SET HEX W/POUCH 10PCS Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$165.9672 / $181.0900 | Buy Now |
DISTI #
596-13693
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 10 Piece Insulated Hex L-Key Set | 0 |
|
$175.6900 / $181.2700 | Order Now |
|
Onlinecomponents.com | Application Tools, Insulated Metric Hex L-Key 10 Piece Set |
3 In Stock |
|
$188.1400 / $206.9600 | Buy Now |
DISTI #
60874078
|
Verical | Application Tools, Insulated Metric Hex L-Key 10 Piece Set Min Qty: 1 Package Multiple: 1 Date Code: 2113 | Americas - 2 |
|
$253.0073 / $255.1911 | Buy Now |
|
Master Electronics | Application Tools, Insulated Metric Hex L-Key 10 Piece Set |
3 In Stock |
|
$188.1400 / $206.9600 | Buy Now |