Part Details for 13700 by Desco Industries Inc
Overview of 13700 by Desco Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K2616
|
Newark | Bag, Anti Static Storage, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:16", Length - Metric:406Mm, Width - Imperial:12", Bag Thickness:76.2Μm, Bag Color:-, Seal Type:Resealable, Product Range:-, Esd Storage Type:Bag Rohs Compliant: Yes |Desco 13700 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 15 |
|
$72.1800 | Buy Now |
DISTI #
13700-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 12"X16" Min Qty: 1 Lead time: 3 Weeks Container: Bag |
783 In Stock |
|
$0.7200 | Buy Now |
DISTI #
809-13700
|
Mouser Electronics | Anti-Static Control Products STATSHIELD BAG 12X16 METAL-IN, ZIP 100/PK | 0 |
|
$65.3000 / $68.7400 | Order Now |
|
Future Electronics | Statshield 12 x 16 inch Silver Metal-In Zippered ESD Bag RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Box | 1Box |
|
$56.2500 / $59.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$51.2100 / $82.5800 | Buy Now | |
DISTI #
126-174
|
Techni-Tool, Inc. | Desco 13700 Statshield® Transparent Metal-In ESD Shielding Bags, Zip Top, 12"x16", 100/Pkg | 4 |
|
$72.1800 | Buy Now |
DISTI #
126-174
|
TestEquity LLC | Desco 13700 Statshield® Transparent Metal-In ESD Shielding Bags, Zip Top, 12"x16", 100/Pkg | 4 |
|
$72.1800 | Buy Now |