-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1373889CT-ND
|
DigiKey | CONN HEADER 1.27MM 50POS SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6900 / $1.7910 | Buy Now |
DISTI #
651-1373889
|
Mouser Electronics | Board to Board & Mezzanine Connectors FR 1,27/ 50-MV 1,75 RoHS: Compliant | 0 |
|
$1.6900 / $2.3900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.7200 / $2.5200 | Buy Now | |
DISTI #
000000000007169840
|
Sager | Board to Board & Mezzanine Connectors FR 1,27/ 50-MV 1,75 Min Qty: 280 | 0 |
|
$2.1200 / $2.2000 | Buy Now |
DISTI #
63P3660
|
Bürklin Elektronik | Male connector, 50 pole, pitch 1.27 mm, straight, 1373889 Min Qty: 1 | 266 |
|
$2.4424 / $3.1045 | Buy Now |
|
Master Electronics | 0 |
|
$1.7200 / $2.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy