Part Details for 1375191-1 by CommScope Inc
Overview of 1375191-1 by CommScope Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1375191-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Bag Cat 5e RoHS: Compliant |
23 In Stock |
|
$6.9600 / $16.7800 | Buy Now |
DISTI #
COMMSCOPE 1375191-1
|
PEI Genesis | Telecom and Datacom Connector | 0 |
|
Buy Now |
Part Details for 1375191-1
1375191-1 CAD Models
1375191-1 Part Data Attributes
|
1375191-1
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
1375191-1
CommScope Inc
Telecom and Datacom Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |