-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY, 120 POS PC104 PLUS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C3394
|
Newark | Board-Board Connector Receptacle 119Way, 4Row, Product Range:Ampmodu Pks Series, No. Of Contacts:119Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:4Rows, Row Pitch:- Rohs Compliant: Yes |Amp Te Connectivity 1375799-2 Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6900 / $20.4000 | Buy Now |
DISTI #
1375799-2-ND
|
DigiKey | CONN STKTHRU PC/104+ 120POS PCB Min Qty: 210 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3045 | Buy Now |
DISTI #
1375799-2
|
Avnet Americas | Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 1375799-2) RoHS: Compliant Min Qty: 210 Package Multiple: 105 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8311 / $20.2544 | Buy Now |
DISTI #
571-1375799-2
|
Mouser Electronics | PC / 104 Connectors 120P PC/104-PLUS No standoff keyed A1 RoHS: Compliant | 29 |
|
$19.3000 / $28.8700 | Buy Now |
DISTI #
70083165
|
RS | Receptacle, IDC, PCB Socket, 120-C, Press Fit, 3A, AMPMODU PC/104-Plus Series | TE Connectivity 1375799-2 RoHS: Compliant Min Qty: 210 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5800 / $25.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 105 Lead time: 23 Weeks Container: Box | 0Box |
|
$17.2900 | Buy Now |
DISTI #
AMP1375799-2
|
Heilind Electronics | ASSY, 120 POS PC104 PLUS | Americas - 0 in Stock |
|
$20.9760 / $21.2891 | Buy Now |
|
Onlinecomponents.com | ASSY, 120 POS PC104 PLUS RoHS: Compliant | 0 |
|
$17.6500 / $48.0400 | Buy Now |
DISTI #
AMP1375799-2
|
Interstate Connecting Components | ASSY, 120 POS PC104 PLUS | 0 |
|
$20.9760 / $21.2891 | Buy Now |
DISTI #
1375799-2
|
Avnet Abacus | (Alt: 1375799-2) RoHS: Compliant Min Qty: 210 Package Multiple: 105 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1375799-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1375799-2
TE Connectivity
ASSY, 120 POS PC104 PLUS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, POLARIZATION AVAILABLE | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.33 inch | |
Body Depth | 0.368 inch | |
Body Length | 2.374 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.251 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.493 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 119 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6672 N |