-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5MM PITCH SIGNAL MATE CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R3099
|
Newark | 2.5Mm Pitch Signal Mate Conn |Amp Te Connectivity 1376477-2 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 / $0.1080 | Buy Now |
DISTI #
A130988-ND
|
DigiKey | CONN PLUG HSG 2POS 2.50MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3465 In Stock |
|
$0.0953 / $0.2200 | Buy Now |
DISTI #
1376477-2
|
Avnet Americas | Conn Housing PL 2 POS 2.5mm Crimp ST Loose Piece - Bulk (Alt: 1376477-2) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0824 / $0.0931 | Buy Now |
DISTI #
571-1376477-2
|
Mouser Electronics | Headers & Wire Housings 2.5MM PITCH SIGNAL MATE CONN RoHS: Compliant | 4344 |
|
$0.0870 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Bag | 0Bag |
|
$0.0783 | Buy Now |
DISTI #
AMP1376477-2
|
Heilind Electronics | 2.5MM PITCH SIGNAL MATE CONN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.5MM PITCH SIGNAL MATE CONN RoHS: Compliant |
600 Partner Stock |
|
$0.0769 / $0.1912 | Buy Now |
DISTI #
75699686
|
Verical | Conn Housing PL 2 POS 2.5mm Crimp ST Cable Mount Natural Bag/Box RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 600 |
|
$0.1660 | Buy Now |
DISTI #
1376477-2
|
Avnet Americas | Conn Housing PL 2 POS 2.5mm Crimp ST Loose Piece - Bulk (Alt: 1376477-2) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0824 / $0.0931 | Buy Now |
DISTI #
AMP1376477-2
|
Interstate Connecting Components | 2.5MM PITCH SIGNAL MATE CONN | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1376477-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1376477-2
TE Connectivity
2.5MM PITCH SIGNAL MATE CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.256 inch | |
Body Length | 0.295 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2.5 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |