-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025 4P V CAP HSG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1376515-1-ND
|
DigiKey | CONN HEADER VERT 4POS 2MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1560 In Stock |
|
$0.9042 / $1.6200 | Buy Now |
DISTI #
1376515-1
|
Avnet Americas | AMP1376515-1 - Rail/Tube (Alt: 1376515-1) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Container: Tube | 0 |
|
$0.8969 / $1.0127 | Buy Now |
DISTI #
571-1376515-1
|
Mouser Electronics | Automotive Connectors 025 4P V CAP HSG ASY RoHS: Compliant | 0 |
|
$1.0200 / $1.0900 | Order Now |
|
Future Electronics | 025 4P V CAP HSG ASSY RoHS: Non Compliant pbFree: No Min Qty: 1560 Package Multiple: 1560 Container: Tube | 0Tube |
|
$0.8720 | Buy Now |
DISTI #
AMP1376515-1
|
Heilind Electronics | 025 4P V CAP HSG ASSY | Americas - 0 in Stock |
|
$1.0637 / $1.0796 | Buy Now |
|
Onlinecomponents.com | 025 4P V CAP HSG ASSY RoHS: Compliant |
1280 Partner Stock |
|
$1.0500 / $1.4000 | Buy Now |
DISTI #
1376515-1
|
Avnet Americas | AMP1376515-1 - Rail/Tube (Alt: 1376515-1) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Container: Tube | 0 |
|
$0.8969 / $1.0127 | Buy Now |
DISTI #
1376515-1
|
Avnet Americas | AMP1376515-1 - Rail/Tube (Alt: 1376515-1) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Container: Tube | 0 |
|
$0.8969 / $1.0127 | Buy Now |
DISTI #
AMP1376515-1
|
Interstate Connecting Components | 025 4P V CAP HSG ASSY | 0 |
|
$1.0637 / $1.0796 | Buy Now |
DISTI #
4325823
|
Farnell | AUTOMOTIVE CONNECTORS RoHS: Compliant Min Qty: 40 Lead time: 1 Weeks, 2 Days Container: Each | 1040 |
|
$1.3737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1376515-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1376515-1
TE Connectivity
025 4P V CAP HSG ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.465 inch | |
Body Depth | 0.961 inch | |
Body Length | 0.404 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 1.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94-HB |