-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
11DIA SQUIB SLIM LOCK BUTTON
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2464
|
Newark | Automotive Connectors 11Dia Squib Slim Lock |Amp Te Connectivity 1376689-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4710 |
|
$0.1190 | Buy Now |
DISTI #
1376689-1-ND
|
DigiKey | 11DIA SQUIB SLIM LOCK BUTTON Min Qty: 8000 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1060 | Buy Now |
DISTI #
1376689-1
|
Avnet Americas | Connector Accessories 2 POS Lockable Button Straight Polybutylene Terephthalate Black - Bulk (Alt: 1376689-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.0727 / $0.0796 | Buy Now |
DISTI #
571-1376689-1
|
Mouser Electronics | Automotive Connectors 11DIA SQUIB SLIM LOCK BUTTON RoHS: Compliant | 0 |
|
$0.1060 / $0.2400 | Order Now |
DISTI #
70284172
|
RS | Slim Type Locking Button for use with Seat Belt Connector | TE Connectivity 1376689-1 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4330 / $0.5410 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.0695 | Buy Now |
DISTI #
AMP1376689-1
|
Heilind Electronics | 11DIA SQUIB SLIM LOCK BUTTON | Americas - 0 in Stock |
|
$0.0848 / $0.0887 | Buy Now |
|
Onlinecomponents.com | 11DIA SQUIB SLIM LOCK BUTTON RoHS: Compliant |
4710 Partner Stock |
|
$0.1110 / $0.1940 | Buy Now |
DISTI #
AMP1376689-1
|
Interstate Connecting Components | 11DIA SQUIB SLIM LOCK BUTTON | 0 |
|
$0.0848 / $0.0887 | Buy Now |
DISTI #
TE Connectivity 1376689-1
|
PEI Genesis | Connector Accessory Locking I | 7393 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1376689-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1376689-1
TE Connectivity
11DIA SQUIB SLIM LOCK BUTTON
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | LOCKING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |