-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1378549-ND
|
DigiKey | CONN RECEPTACLE 1.27MM 32POS IDC Min Qty: 1 Lead time: 8 Weeks Container: Tray |
76 In Stock |
|
$2.9762 / $5.5100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.7900 / $4.0600 | Buy Now | |
DISTI #
000000000007169880
|
Sager | Phoenix Contact Min Qty: 88 | 0 |
|
$3.4300 / $3.7000 | Buy Now |
DISTI #
63P3823
|
Bürklin Elektronik | Female connector, 32 pole, pitch 1.27 mm, straight, 1378549 Min Qty: 1 | 88 |
|
$3.1338 | Buy Now |
|
Master Electronics | 0 |
|
$2.7900 / $4.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy