-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0222
|
Newark | Rcpt Housing, 4Pos, Gf Pbt, Black, Product Range:Mqs Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:2.54Mm, For Use With:Amp 144969, 928999, 963715 Series Socket Crimp Contacts Rohs Compliant: Yes |Amp Te Connectivity 1379029-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 389 |
|
$0.1600 | Buy Now |
DISTI #
A122045-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1194 In Stock |
|
$0.8954 / $1.5300 | Buy Now |
DISTI #
1379029-1
|
Avnet Americas | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1379029-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2081 / $0.2349 | Buy Now |
DISTI #
28T0222
|
Avnet Americas | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 28T0222) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 389 Partner Stock |
|
$0.3480 / $0.6160 | Buy Now |
DISTI #
571-1379029-1
|
Mouser Electronics | Automotive Connectors 4W MQS RECEP HSG POS MAT RoHS: Compliant | 5116 |
|
$0.3860 / $0.8400 | Buy Now |
DISTI #
V99:2348_11463687
|
Arrow Electronics | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1550 | Americas - 29 |
|
$0.8745 | Buy Now |
|
Future Electronics | 4 Position 2.54 mm Pitch 28-18 AWG Receptacle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.2100 / $0.2200 | Buy Now |
DISTI #
AMP1379029-1
|
Heilind Electronics | 4W MQS RECEP HSG POS MAT | Americas - 0 in Stock |
|
$0.2468 / $0.2543 | Buy Now |
|
Onlinecomponents.com | 4POS MQS REC RoHS: Compliant |
141937 Partner Stock |
|
$0.2150 / $1.1780 | Buy Now |
|
Onlinecomponents.com | 4POS MQS REC RoHS: Compliant |
116835 Partner Stock |
|
$0.2270 / $0.3509 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379029-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379029-1
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.693 inch | |
Body Depth | 0.421 inch | |
Body Length | 0.65 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 2.54 mm |