-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 4 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9334
|
Newark | Automotive Connectors 4W Mqs Recep Hsg Pos Mat |Amp Te Connectivity 1379029-5 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1022 |
|
$0.3560 | Buy Now |
DISTI #
97X1948
|
Newark | 4Pos Mqs Rec |Te Connectivity 1379029-5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 / $0.4030 | Buy Now |
DISTI #
A127936-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2264 In Stock |
|
$0.2121 / $0.4500 | Buy Now |
DISTI #
1379029-5
|
Avnet Americas | AMP1379029-5 - Bulk (Alt: 1379029-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.2104 / $0.2376 | Buy Now |
DISTI #
571-1379029-5
|
Mouser Electronics | Automotive Connectors 4W MQS RECEP HSG POS MAT RoHS: Compliant | 2965 |
|
$0.2120 / $0.4500 | Buy Now |
|
Future Electronics | 4 Position 2.54 mm Pitch Single Row Free Hanging Female Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.2250 / $0.2350 | Buy Now |
DISTI #
AMP1379029-5
|
Heilind Electronics | 4W MQS RECEP HSG POS MAT | Americas - 0 in Stock |
|
$0.2495 / $0.2571 | Buy Now |
|
Onlinecomponents.com | 4POS MQS REC RoHS: Compliant |
1022 Partner Stock |
|
$0.2199 / $0.3288 | Buy Now |
DISTI #
53922288
|
Verical | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Gray Box RoHS: Compliant Min Qty: 149 Package Multiple: 1 | Americas - 892 |
|
$0.4200 | Buy Now |
DISTI #
1379029-5
|
TTI | Automotive Connectors 4W MQS RECEP HSG POS MAT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2140 / $0.2390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379029-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379029-5
TE Connectivity
Combination Line Connector, 4 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.693 inch | |
Body Depth | 0.421 inch | |
Body Length | 0.65 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 24 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94-HB |