-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9771
|
Newark | Cover Assembly, 18Pos, Pbt Gf, Black, Accessory Type:Cover Assembly, For Use With:Amp Mqs Series Automotive Connectors, Product Range:Mqs Series Rohs Compliant: Yes |Te Connectivity 1379100-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$1.4400 / $2.3100 | Buy Now |
DISTI #
A122533-ND
|
DigiKey | COV+LEV MQS 18W 0DEG BLK Min Qty: 1 Lead time: 20 Weeks Container: Box |
804 In Stock |
|
$1.8768 / $2.3500 | Buy Now |
DISTI #
1379100-1
|
Avnet Americas | AMP1379100-1 - Bulk (Alt: 1379100-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$0.5388 / $0.6084 | Buy Now |
DISTI #
69AH9771
|
Avnet Americas | AMP1379100-1 - Bulk (Alt: 69AH9771) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 33 Partner Stock |
|
$1.4400 / $2.3100 | Buy Now |
DISTI #
571-1379100-1
|
Mouser Electronics | Automotive Connectors COV+LEV MQS 18W 0DEG BLK RoHS: Compliant | 1215 |
|
$1.0800 / $2.2000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Container: Box | 0Box |
|
$0.5240 | Buy Now |
DISTI #
AMP1379100-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.6391 / $0.6584 | Buy Now | |
|
Onlinecomponents.com | COV+LEV MQS 18W 0DEG BLK RoHS: Compliant |
124 Partner Stock |
|
$0.5690 / $0.8560 | Buy Now |
|
Quest Components | 40 |
|
$1.2576 / $2.0960 | Buy Now | |
DISTI #
1379100-1
|
TTI | Automotive Connectors COV+LEV MQS 18W 0DEG BLK Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 800 In Stock |
|
$0.5700 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379100-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379100-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |