-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COV+LEV MQS 18W 90DEG WHI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1379101-2-ND
|
DigiKey | COV+LEV MQS 18W 90DEG WHI Min Qty: 1100 Lead time: 44 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5907 | Buy Now |
DISTI #
1379101-2
|
Avnet Americas | Connector Accssories Shield Polybutylene Terephthalate - Bulk (Alt: 1379101-2) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 41 Weeks, 4 Days Container: Bulk | 0 |
|
$0.5372 / $0.6065 | Buy Now |
DISTI #
571-1379101-2
|
Mouser Electronics | Automotive Connectors COV+LEV MQS 18W 90DEG WHI RoHS: Compliant | 0 |
|
$0.5940 / $0.6730 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1100 Package Multiple: 1100 Lead time: 42 Weeks Container: Box | 0Box |
|
$0.5740 | Buy Now |
DISTI #
AMP1379101-2
|
Heilind Electronics | COV+LEV MQS 18W 90DEG WHI | Americas - 0 in Stock |
|
$0.6371 / $0.6665 | Buy Now |
|
Onlinecomponents.com | COV+LEV MQS 18W 90DEG WHI RoHS: Compliant | 0 |
|
$0.5760 / $0.8530 | Buy Now |
DISTI #
1379101-2
|
TME | Accessories: plug cover, PIN: 18, white, angled 90° Min Qty: 550 | 0 |
|
$0.8100 | RFQ |
DISTI #
AMP1379101-2
|
Interstate Connecting Components | COV+LEV MQS 18W 90DEG WHI | 0 |
|
$0.6371 / $0.6665 | Buy Now |
DISTI #
1379101-2
|
Avnet Abacus | Connector Accssories Shield Polybutylene Terephthalate (Alt: 1379101-2) RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1379101-2
|
Avnet Abacus | Connector Accssories Shield Polybutylene Terephthalate (Alt: 1379101-2) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379101-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379101-2
TE Connectivity
COV+LEV MQS 18W 90DEG WHI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |