-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 12 Contact(s), Male, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6847
|
Newark | 12Pos Mqs .63 Header 180Deg |Amp Te Connectivity 1379114-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.3900 | Buy Now |
DISTI #
41P0207
|
Newark | 12W Mqs Hdr W/B Locks Bro |Te Connectivity 1379114-3 Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.4800 | Buy Now |
DISTI #
1379114-3-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1052 In Stock |
|
$1.1062 / $1.8900 | Buy Now |
DISTI #
1379114-3
|
Avnet Americas | Conn Micro Quadlok Interconnection HDR 12 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1379114-3) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 21 Weeks, 5 Days Container: Bulk | 0 |
|
$0.9941 / $1.1964 | Buy Now |
DISTI #
571-1379114-3
|
Mouser Electronics | Automotive Connectors 12W MQS HDR W/B LOCKS BRO | 0 |
|
$1.1000 / $1.8900 | Order Now |
DISTI #
E02:0323_02368143
|
Arrow Electronics | Conn Micro Quadlok Interconnection HDR 12 POS 2.54mm Solder ST Thru-Hole Tray Min Qty: 576 Package Multiple: 576 Lead time: 14 Weeks Date Code: 2413 | Europe - 14976 |
|
$1.0874 / $1.2492 | Buy Now |
|
Future Electronics | 12 Position 2.54 mm Vertical Mount Brown Through Hole Connector RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 576 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$1.1100 / $1.1500 | Buy Now |
DISTI #
AMP1379114-3
|
Heilind Electronics | 12POS MQS .63 HEADER 180DEG | Americas - 0 in Stock |
|
$1.2390 / $1.2962 | Buy Now |
|
Onlinecomponents.com | 12pos MQS .63 header 180deg RoHS: Compliant | 0 |
|
$1.1000 / $1.6600 | Buy Now |
DISTI #
79021789
|
Verical | Conn Micro Quadlok Interconnection HDR 12 POS 2.54mm Solder ST Thru-Hole Tray Min Qty: 576 Package Multiple: 576 Date Code: 2413 | Americas - 14976 |
|
$1.0970 / $1.2602 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379114-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379114-3
TE Connectivity
Combination Line Connector, 12 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.669 inch | |
Body Depth | 0.799 inch | |
Body Length | 1.587 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Shell Material | NYLON | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94-HB |