-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6978
|
Newark | Cover, 5Pos, Pbt Gf, Black Rohs Compliant: Yes |Te Connectivity 1379218-1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3650 |
|
$0.2960 / $0.4610 | Buy Now |
DISTI #
1379218-1-ND
|
DigiKey | COVER FOR 5W MPQ+MQS HSG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4890 In Stock |
|
$0.2362 / $0.4900 | Buy Now |
DISTI #
1379218-1
|
Avnet Americas | Connector Accessories Cover Polybutylene Terephthalate Black - Bulk (Alt: 1379218-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2381 / $0.2608 | Buy Now |
DISTI #
571-1379218-1
|
Mouser Electronics | Automotive Connectors COVER FOR 5W MPQ+MQS HSG RoHS: Compliant | 4940 |
|
$0.2590 / $0.4900 | Buy Now |
DISTI #
AMP1379218-1
|
Heilind Electronics | COVER FOR 5W MPQMQS HSG | Americas - 0 in Stock |
|
$0.2780 / $0.2864 | Buy Now |
|
Onlinecomponents.com | COVER FOR 5W MPQ+MQS HSG RoHS: Compliant |
5000 In Stock |
|
$0.2281 / $0.3587 | Buy Now |
DISTI #
74510755
|
Verical | Connector Accessories Cover Straight Black Box RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2346 | Americas - 5000 |
|
$0.3227 / $0.4982 | Buy Now |
|
Quest Components | 72 |
|
$0.5775 / $1.1550 | Buy Now | |
|
Quest Components | 8 |
|
$0.9240 / $1.1550 | Buy Now | |
DISTI #
AMP1379218-1
|
Interstate Connecting Components | COVER FOR 5W MPQMQS HSG | 0 |
|
$0.2780 / $0.2864 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379218-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379218-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |