-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COVER FOR 5W MPQ+MQS HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9954
|
Newark | Dust Cover, Pbt, Socket Housing, Accessory Type:Cover, For Use With:Amp Mqs Series 5Pos Socket Housings, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Body, Product Range:- Rohs Compliant: Yes |Te Connectivity 1379218-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3460 / $0.5550 | Buy Now |
DISTI #
17-1379218-2-ND
|
DigiKey | COVER FOR 5W MPQ+MQS HSG Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4882 In Stock |
|
$0.2589 / $0.3400 | Buy Now |
DISTI #
1379218-2
|
Avnet Americas | AMP1379218-2 - Bulk (Alt: 1379218-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Bulk | 320000 Factory Stock |
|
$0.2392 / $0.2620 | Buy Now |
DISTI #
571-1379218-2
|
Mouser Electronics | Automotive Connectors COVER FOR 5W MPQ+MQS HSG RoHS: Compliant | 13597 |
|
$0.2540 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.2290 | Buy Now |
DISTI #
AMP1379218-2
|
Heilind Electronics | COVER FOR 5W MPQ+MQS HSG | Americas - 0 in Stock |
|
$0.2792 / $0.2877 | Buy Now |
|
Onlinecomponents.com | COVER FOR 5W MPQ+MQS HSG RoHS: Compliant |
27450 In Stock |
|
$0.2441 / $0.3386 | Buy Now |
DISTI #
77891142
|
Verical | Connector Accessories Cover Straight Black Box RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 160000 |
|
$0.2713 | Buy Now |
DISTI #
69895640
|
Verical | Connector Accessories Cover Straight Black Box RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1901 | Americas - 19500 |
|
$0.3178 / $0.4703 | Buy Now |
DISTI #
65671600
|
Verical | Connector Accessories Cover Straight Black Box RoHS: Compliant Min Qty: 230 Package Multiple: 1 | Americas - 7950 |
|
$0.2520 / $0.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379218-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379218-2
TE Connectivity
COVER FOR 5W MPQ+MQS HSG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |