-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4161
|
Newark | Automotive Housing, Receptacle, 12Pos Rohs Compliant: Yes |Te Connectivity 1379219-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2810 / $0.4170 | Buy Now |
DISTI #
84W8828
|
Newark | 12Pos Mqs Rec |Te Connectivity 1379219-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 / $0.2490 | Buy Now |
DISTI #
A127939-ND
|
DigiKey | CONN RCPT HSG 12POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Box |
4076 In Stock |
|
$0.2373 / $0.4200 | Buy Now |
DISTI #
1379219-1
|
Avnet Americas | Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1379219-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.1966 / $0.2220 | Buy Now |
DISTI #
571-1379219-1
|
Mouser Electronics | Automotive Connectors MQS SOCKET HSG 12W GENE 2 RoHS: Compliant | 4303 |
|
$0.2360 / $0.4200 | Buy Now |
DISTI #
V99:2348_11464028
|
Arrow Electronics | Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1604 | Americas - 15 |
|
$0.1881 / $0.3612 | Buy Now |
DISTI #
70284178
|
RS | Micro Quadlock System Series, 12 Way Socket Housing | TE Connectivity 1379219-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3290 / $0.4710 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.1911 | Buy Now |
DISTI #
AMP1379219-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2332 / $0.2403 | Buy Now | |
|
Onlinecomponents.com | 12POS MQS REC RoHS: Compliant |
3500 In Stock |
|
$0.2269 / $0.3201 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379219-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379219-1
TE Connectivity
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.661 inch | |
Body Depth | 0.307 inch | |
Body Length | 0.803 inch | |
Body/Shell Style | SOCKET | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.217 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 16 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94-HB |