Part Details for 1379288 by Phoenix Contact
Overview of 1379288 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1379288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1379288-ND
|
DigiKey | CHARX T1HCI12-1AC48-5 0M1 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$248.3100 | Buy Now |
DISTI #
651-1379288
|
Mouser Electronics | EV Connectors CHARX T1HCI12-1AC48-5,0M1 RoHS: Compliant | 3 |
|
$446.0400 / $454.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$239.0800 / $263.9000 | Buy Now |
DISTI #
1379288
|
TTI | EV Connectors CHARX T1HCI12-1AC48-5,0M1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$323.6200 / $330.1000 | Buy Now |
DISTI #
000000000007172326
|
Sager | CHARX T1HCI12-1AC48-5 0M1 Min Qty: 1 | 0 |
|
$291.2000 / $313.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$239.0800 / $263.9000 | Buy Now |
|
Neutron USA | Vehicle charging inlet, Power: 3 contact, Sig: 2 contact, 5 m cable, single core wires, CHARX T1HCI12-1AC48-5,0M1 | 0 |
|
$960.2500 | Buy Now |