-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4W RCPT HSG CODING 2 GRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9774
|
Newark | Automotive Housing, Receptacle, 4Pos Rohs Compliant: Yes |Te Connectivity 1379658-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4450 |
|
$0.2360 / $0.4170 | Buy Now |
DISTI #
A142558-ND
|
DigiKey | CONN PLUG HSG 4POS 2.20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
12456 In Stock |
|
$0.2375 / $0.3400 | Buy Now |
DISTI #
1379658-2
|
Avnet Americas | Conn Housing PL 4 POS ST Cable Mount - Bulk (Alt: 1379658-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.1401 / $0.1535 | Buy Now |
DISTI #
571-1379658-2
|
Mouser Electronics | Automotive Connectors 4W RCPT HSG CODING 2 GRAY RoHS: Compliant | 7057 |
|
$0.1810 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.1340 | Buy Now |
DISTI #
AMP1379658-2
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | 4W RCPT HSG CODING 2 GRAY | 0 |
|
$0.1430 / $0.7800 | Buy Now |
|
Onlinecomponents.com | 4W RCPT HSG CODING 2 GRAY | 0 |
|
$0.1477 / $0.2280 | Buy Now |
DISTI #
1379658-2
|
TTI | Automotive Connectors 4W RCPT HSG CODING 2 GRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 10 Container: Each |
Americas - 10 In Stock |
|
$0.1780 | Buy Now |
DISTI #
AMP1379658-2
|
Interstate Connecting Components | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379658-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379658-2
TE Connectivity
4W RCPT HSG CODING 2 GRAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.748 inch | |
Body Depth | 0.396 inch | |
Body Length | 0.465 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 14 V | |
Reference Standard | UL | |
Terminal Pitch | 2.2 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94-HB |