-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 4 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9777
|
Newark | Automotive Housing, Plug, 4Pos Rohs Compliant: Yes |Te Connectivity 1379674-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 668 |
|
$0.2860 / $0.4840 | Buy Now |
DISTI #
A127940-ND
|
DigiKey | CONN PLUG HSG 4POS 2.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7512 In Stock |
|
$0.2066 / $0.4400 | Buy Now |
DISTI #
1379674-2
|
Avnet Americas | Conn Housing RCP 4 POS 2.2mm ST Cable Mount Box - Bulk (Alt: 1379674-2) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Container: Bulk | 0 |
|
$0.2049 / $0.2314 | Buy Now |
DISTI #
571-1379674-2
|
Mouser Electronics | Automotive Connectors 4W TAB HSG CODING 2 RoHS: Compliant | 4299 |
|
$0.2170 / $0.5300 | Buy Now |
DISTI #
V99:2348_11464036
|
Arrow Electronics | Conn Housing PL 4 POS 2.2mm Crimp ST Cable Mount Gray Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1643 | Americas - 20 |
|
$1.9510 | Buy Now |
|
Future Electronics | 4W TAB HSG CODING 2 GRAY RoHS: Compliant pbFree: Yes Min Qty: 2016 Package Multiple: 2016 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.2400 / $0.2600 | Buy Now |
DISTI #
AMP1379674-2
|
Heilind Electronics | 4W TAB HSG CODING 2 GRAY | Americas - 0 in Stock |
|
$0.2431 / $0.2543 | Buy Now |
|
Onlinecomponents.com | 4W TAB HSG CODING 2 GRAY RoHS: Compliant | 0 |
|
$0.2120 / $1.1600 | Buy Now |
|
Onlinecomponents.com | 4W TAB HSG CODING 2 GRAY RoHS: Compliant | 0 |
|
$0.2228 / $0.3388 | Buy Now |
DISTI #
77315614
|
Verical | Conn Housing PL 4 POS 2.2mm Crimp ST Cable Mount Gray Box RoHS: Compliant Min Qty: 300 Package Multiple: 1 | Americas - 1900 |
|
$0.3774 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379674-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379674-2
TE Connectivity
Combination Line Connector, 4 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.315 inch | |
Body Depth | 0.463 inch | |
Body Length | 0.551 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 14 V | |
Reference Standard | UL | |
Terminal Pitch | 2.2 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94-HB |