-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4W TAB HSG CODING 3 BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1379674-3-ND
|
DigiKey | 4W TAB HSG CODING 3 BLUE Min Qty: 16800 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2940 | Buy Now |
DISTI #
1379674-3
|
Avnet Americas | 4W TAB HSG CODING 3 BLUE - Bulk (Alt: 1379674-3) Min Qty: 16800 Package Multiple: 2800 Container: Bulk | 0 |
|
$0.3085 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 16800 Package Multiple: 2800 Container: Box | 0Box |
|
$0.2810 | Buy Now |
DISTI #
AMP1379674-3
|
Heilind Electronics | 4W TAB HSG CODING 3 BLUE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4W TAB HSG CODING 3 BLUE | 0 |
|
$0.2891 / $0.7917 | Buy Now |
DISTI #
AMP1379674-3
|
Interstate Connecting Components | 4W TAB HSG CODING 3 BLUE | 0 |
|
Buy Now | |
|
Master Electronics | 4W TAB HSG CODING 3 BLUE | 0 |
|
$0.2891 / $0.7917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379674-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379674-3
TE Connectivity
4W TAB HSG CODING 3 BLUE
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.315 inch | |
Body Depth | 0.463 inch | |
Body Length | 0.551 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 14 V | |
Terminal Pitch | 2.2 mm |