-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 12 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9802
|
Newark | Automotive Conn Housing, Plug, 12Pos, Product Range:Th 025 Series, Gender:Plug, No. Of Positions:12Ways, For Use With:Amp Th 025 Series Pin Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate) Body, Ip Rating:-, Voltagerohs Compliant: Yes |Te Connectivity 1379675-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 962 |
|
$1.3100 / $2.0200 | Buy Now |
DISTI #
1379675-1-ND
|
DigiKey | CONN PLUG HSG 12POS 2.20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1213 In Stock |
|
$0.8919 / $1.6000 | Buy Now |
DISTI #
1379675-1
|
Avnet Americas | Conn Housing PL 12 POS Crimp ST Cable Mount Bag/Box - Bulk (Alt: 1379675-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8848 / $0.9989 | Buy Now |
DISTI #
571-1379675-1
|
Mouser Electronics | Automotive Connectors 12W TAB HSG ASSY BLACK | 6389 |
|
$0.9580 / $1.9400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.8600 | Buy Now |
DISTI #
AMP1379675-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.0493 / $1.0811 | Buy Now | |
|
Onlinecomponents.com | 12W TAB HSG ASSY BLACK RoHS: Compliant | 0 |
|
$0.9790 / $1.4270 | Buy Now |
DISTI #
1379675-1
|
TTI | Automotive Connectors 12W TAB HSG ASSY BLACK pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 4100 In Stock |
|
$0.8800 / $1.2800 | Buy Now |
DISTI #
AMP1379675-1
|
Interstate Connecting Components | 0 |
|
$1.0493 / $1.0811 | Buy Now | |
DISTI #
1379675-1
|
Avnet Abacus | Conn Housing PL 12 POS Crimp ST Cable Mount Bag/Box (Alt: 1379675-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379675-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379675-1
TE Connectivity
Combination Line Connector, 12 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.335 inch | |
Body Depth | 0.579 inch | |
Body Length | 0.732 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 14 V | |
Reference Standard | UL | |
Terminal Pitch | 2.2 mm | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94-HB |