-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16W TAB HSG ASSY BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1379678-1-ND
|
DigiKey | 16W TAB HSG ASSY BLACK Min Qty: 12000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8068 | Buy Now |
DISTI #
1379678-1
|
Avnet Americas | Conn Housing RCP 16 POS 2.2mm ST Cable Mount Box - Bulk (Alt: 1379678-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7840 | Buy Now |
DISTI #
571-1379678-1
|
Mouser Electronics | Automotive Connectors 16W TAB HSG ASSY BLACK RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 800 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.7130 | Buy Now |
DISTI #
AMP1379678-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.8702 | Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 16 POS 2.2mm Crimp ST Cable Mount Black Box Automotive RoHS: Compliant |
8980 In Stock |
|
$1.1300 / $1.2200 | Buy Now |
DISTI #
67388621
|
Verical | Conn Housing RCP 16 POS 2.2mm Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2245 | Americas - 8975 |
|
$1.4180 / $1.6159 | Buy Now |
DISTI #
AMP1379678-1
|
Interstate Connecting Components | 0 |
|
$0.8702 | Buy Now | |
DISTI #
1379678-1
|
Avnet Abacus | Conn Housing RCP 16 POS 2.2mm ST Cable Mount Box (Alt: 1379678-1) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1379678-1
|
Avnet Abacus | Conn Housing RCP 16 POS 2.2mm ST Cable Mount Box (Alt: 1379678-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379678-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379678-1
TE Connectivity
16W TAB HSG ASSY BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 1.335 inch | |
Body Depth | 0.579 inch | |
Body Length | 0.906 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 14 V | |
Reference Standard | UL | |
Terminal Pitch | 2.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94-HB |