-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 3 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A127941-ND
|
DigiKey | CONN RCPT HSG 3POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8474 / $1.4300 | Buy Now |
DISTI #
1379729-1
|
Avnet Americas | P-CLIP MQS 3P BLACK (Alt: 1379729-1) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 | 0 |
|
$0.7650 / $0.8637 | Buy Now |
DISTI #
571-1379729-1
|
Mouser Electronics | Automotive Connectors P-CLIP MQS 3P BLACK RoHS: Compliant | 2125 |
|
$0.8280 / $1.6700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1700 Package Multiple: 1700 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.7440 | Buy Now |
DISTI #
AMP1379729-1
|
Heilind Electronics | 3POS MQS REC SEALED COD A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3POS MQS REC SEALED COD A RoHS: Compliant | 0 |
|
$0.7660 / $1.6040 | Buy Now |
DISTI #
AMP1379729-1
|
Interstate Connecting Components | 3POS MQS REC SEALED COD A | 0 |
|
Buy Now | |
DISTI #
1379729-1
|
Avnet Abacus | P-CLIP MQS 3P BLACK (Alt: 1379729-1) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3POS MQS REC SEALED COD A RoHS: Compliant | 0 |
|
$0.7660 / $1.6040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379729-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379729-1
TE Connectivity
Combination Line Connector, 3 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.031 inch | |
Body Depth | 0.602 inch | |
Body Length | 0.902 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 16 V | |
Reference Standard | UL | |
Terminal Pitch | 3.1 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94-HB |