-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-CLIP MQS 3P GREY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9338
|
Newark | Automotive Connectors 3Pos Mqs Rec Sealed Cod B |Amp Te Connectivity 1379729-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 621 |
|
$2.0300 / $3.0900 | Buy Now |
DISTI #
2266-1379729-2-ND
|
DigiKey | P-CLIP MQS 3P GRAY Min Qty: 40 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
621 In Stock |
|
$1.4100 / $1.7900 | Buy Now |
DISTI #
17-1379729-2-ND
|
DigiKey | P-CLIP MQS 3P GRAY Min Qty: 40 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9162 | Buy Now |
DISTI #
1379729-2
|
Avnet Americas | AMP1379729-2 - Bulk (Alt: 1379729-2) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Container: Bulk | 0 |
|
$0.8332 / $0.9407 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1700 Package Multiple: 1700 Lead time: 2 Weeks Container: Box | 0Box |
|
$0.8100 | Buy Now |
DISTI #
AMP1379729-2
|
Heilind Electronics | 3POS MQS REC SEALED COD B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3POS MQS REC SEALED COD B |
621 Partner Stock |
|
$1.7600 / $2.5000 | Buy Now |
DISTI #
65686863
|
Verical | Conn Housing RCP 3 POS 6.2mm Crimp ST Cable Mount Gray Box RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 621 |
|
$1.3300 / $1.6800 | Buy Now |
DISTI #
AMP1379729-2
|
Interstate Connecting Components | 3POS MQS REC SEALED COD B | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1379729-2
|
PEI Genesis | Combination Line Connector 3 | 621 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379729-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379729-2
TE Connectivity
P-CLIP MQS 3P GREY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.031 inch | |
Body Depth | 0.602 inch | |
Body Length | 0.902 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 16 V | |
Reference Standard | UL | |
Terminal Pitch | 3.1 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94-HB |