-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 18 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1379731-1-ND
|
DigiKey | CONN HEADER R/A 18POS 2.54MM Min Qty: 720 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4908 | Buy Now |
DISTI #
1379731-1
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 2.54mm Solder RA Thru-Hole Tray - Bulk (Alt: 1379731-1) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 27 Weeks, 4 Days Container: Bulk | 0 |
|
$1.8188 / $2.1887 | Buy Now |
DISTI #
571-1379731-1
|
Mouser Electronics | Automotive Connectors 18W MQS HDR BENT LEFT | 1705 |
|
$2.1000 / $3.8800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 720 Package Multiple: 720 Lead time: 28 Weeks Container: Box | 0Box |
|
$1.8600 | Buy Now |
DISTI #
AMP1379731-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.2667 / $2.3005 | Buy Now | |
|
Onlinecomponents.com | 18pos MQS .63 header 90deg THR RoHS: Compliant | 0 |
|
$1.9100 / $4.0100 | Buy Now |
DISTI #
AMP1379731-1
|
Interstate Connecting Components | 0 |
|
$2.2667 / $2.3005 | Buy Now | |
DISTI #
1379731-1
|
Avnet Abacus | (Alt: 1379731-1) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1379731-1
|
Avnet Abacus | (Alt: 1379731-1) RoHS: Compliant Min Qty: 720 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 18pos MQS .63 header 90deg THR RoHS: Compliant | 0 |
|
$1.9100 / $4.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379731-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379731-1
TE Connectivity
Combination Line Connector, 18 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.669 inch | |
Body Depth | 0.944 inch | |
Body Length | 1.456 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94-HB |