-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 4 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1379799-1-ND
|
DigiKey | MQS SOCK HSG SEAL 4W ASSY Min Qty: 1 Lead time: 20 Weeks Container: Box |
935 In Stock |
|
$1.3111 / $2.1800 | Buy Now |
DISTI #
1379799-1
|
Avnet Americas | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1379799-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2103 / $1.3665 | Buy Now |
DISTI #
571-1379799-1
|
Mouser Electronics | Automotive Connectors MQS SOCK HSG SEAL 4W ASSY RoHS: Compliant | 3446 |
|
$1.2700 / $2.1800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Container: Box | 0Box |
|
$1.1800 | Buy Now |
DISTI #
AMP1379799-1
|
Heilind Electronics | MQS SOCK HSG SEAL 4W ASSY | Americas - 0 in Stock |
|
$1.4354 / $1.4569 | Buy Now |
|
Onlinecomponents.com | 4POS MQS REC SEALED COD A RoHS: Compliant |
1188 In Stock |
|
$1.2300 / $1.9800 | Buy Now |
DISTI #
51510231
|
Verical | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Black Box Min Qty: 50 Package Multiple: 25 Date Code: 1401 | Americas - 1175 |
|
$1.8444 / $2.6225 | Buy Now |
DISTI #
1379799-1
|
TTI | Automotive Connectors MQS SOCK HSG SEAL 4W ASSY Min Qty: 1500 Package Multiple: 1500 Container: Each | Americas - 0 |
|
$1.2300 / $1.3300 | Buy Now |
DISTI #
1379799-1
|
Avnet Americas | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1379799-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2103 / $1.3665 | Buy Now |
DISTI #
AMP1379799-1
|
Interstate Connecting Components | MQS SOCK HSG SEAL 4W ASSY | 0 |
|
$1.4354 / $1.4569 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379799-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379799-1
TE Connectivity
Combination Line Connector, 4 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.031 inch | |
Body Depth | 0.602 inch | |
Body Length | 1.024 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 16 V | |
Reference Standard | UL | |
Terminal Pitch | 3.1 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94-HB |