-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A127942-ND
|
DigiKey | COVER FOR 20W TAB HSG Min Qty: 1 Lead time: 16 Weeks Container: Box |
500 In Stock |
|
$0.5981 / $1.0500 | Buy Now |
DISTI #
1379918-1
|
Avnet Americas | AMP1379918-1 - Bulk (Alt: 1379918-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.5138 / $0.6183 | Buy Now |
DISTI #
571-1379918-1
|
Mouser Electronics | Automotive Connectors COVER FOR 20W TAB HSG RoHS: Compliant | 5927 |
|
$0.5910 / $1.0500 | Buy Now |
DISTI #
71344376
|
RS | COVER FOR 20W TAB HSG | TE Connectivity 1379918-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $0.8700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.5250 | Buy Now |
DISTI #
AMP1379918-1
|
Heilind Electronics | COVER FOR 20W TAB HSG | Americas - 0 in Stock |
|
$0.6403 / $0.6911 | Buy Now |
|
Onlinecomponents.com | COVER FOR 20W TAB HSG RoHS: Compliant |
400 In Stock |
|
$0.5680 / $0.8960 | Buy Now |
DISTI #
51501601
|
Verical | Connector Accessories Cover Right Angle Glass Filled Polybutylene Terephthalate Black Box RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1906 | Americas - 400 |
|
$0.9918 / $1.2444 | Buy Now |
DISTI #
AMP1379918-1
|
Interstate Connecting Components | COVER FOR 20W TAB HSG | 0 |
|
$0.6403 / $0.6911 | Buy Now |
DISTI #
1379918-1
|
Avnet Abacus | AMP1379918-1 (Alt: 1379918-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379918-1
TE Connectivity
Buy Now
|
Compare Parts:
1379918-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |