Part Details for 13839174 by Aptiv PLC
Overview of 13839174 by Aptiv PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13839174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13839174
|
Mouser Electronics | Automotive Connectors CONN GT FBT 150 280 30W UNSLD BLK RoHS: Compliant | 0 |
|
$1.2600 / $2.2500 | Order Now |
DISTI #
13839174
|
TTI | Automotive Connectors CONN GT FBT 150 280 30W UNSLD BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 360 Package Multiple: 360 Container: Each |
Americas - 3960 In Stock |
|
$0.7900 | Buy Now |