Part Details for 13860290 by WEG
Overview of 13860290 by WEG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13860290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N4844
|
Bürklin Elektronik | Power contactor, 3 pole, 65 A, 230 V, 3 Form A (N/O), coil 230 VAC, screw connection, 13860290 Min Qty: 1 | 1 |
|
$194.6041 / $213.4560 | Buy Now |